CC1020_1070DK-868, Development Kit Is Primarily Designed To Make It Easy for the CC1020 single chip transceiver
Texas Instruments이 부품 CC1020R 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- CC1020_1070DK-868, Development Kit Is Primarily Designed To Make It Easy for the CC1020 single chip transceiver. The CC1020 single chip transceiver and the CC1070 single chip transmitter provide extensive features and great flexibility, which make the chips suitable for a very large number of applications and system requirements. The CC1020 and CC1070 are especially suited for narrowband systems. The CC1020/1070DK development kit is primarily designed to make it easy for designers to evaluate transceiver and transmitter performance and in a minimum of time develop their own applications
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CC1020RSSG4 | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 3V 32-Pin VQFN EP Tube | 구매 | |
|
|
CC1020RSSR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 3V 32-Pin VQFN EP T/R | 구매 | |
|
|
CC1020RSST | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 3V 32-Pin VQFN EP T/R | 구매 | |