Brushless DC Motor Control Application Circuit Using as a IGBT Driver
Infineon Technologies AG이 부품 CY8C27443 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DC Motor
- Factory Automation
- Home Appliances
Description
- Brushless DC Motor Control Application Circuit Using as a IGBT Driver. BLDC motors are widely used in industrial applications, home appliances, and vehicle systems. Such motors consist of a multi-pole permanent magnet placed on the rotor and several windings
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
IR2130JTRPBF | Infineon Technologies AG | Gate and Power Drivers | Driver 6-OUT High Side/Low Side 3-Phase Brdg 32-Pin PLCC T/R | 구매 | |
|
|
IR2130STRPBF | Infineon Technologies AG | Gate and Power Drivers | Driver 6-OUT High Side/Low Side 3-Phase Brdg 28-Pin SOIC W T/R | 구매 | |
|
|
CY8C27443-24SXIT | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SOIC T/R | 구매 | |
|
|
CY8C27443-24PVXI | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SSOP Tube | 구매 | |
|
|
CY8C27443-24PVXI | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SSOP Tube | 구매 | |
|
|
CY8C27443-24SXI | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SOIC Tube | 구매 | |
|
|
CY8C27443-24SXI | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SOIC Tube | 구매 | |
|
|
CY8C27443-24SXIT | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SOIC T/R | 구매 | |
|
|
CY8C27443-24PVXIT | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SSOP T/R | 구매 | |
|
|
CY8C27443-24PVXIT | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SSOP T/R | 구매 | |