BRD4251D, EFR32FG 2.4 GHz/169 MHz Dual Band 19.5 dBm Radio Board Reference Manual
Silicon Labs이 부품 EFR32FG1P133F256GM48 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Powered Systems
Description
- BRD4251D, EFR32 Flex Gecko Radio Boards provide a development platform (together with the Wireless Starter Kit Mainboard) for the EFR32 Flex Gecko Wireless System on Chips and serve as reference designs for the matching networks of the RF interfaces. The BRD4251D Radio Board supports dual-band operation with its integrated sub-GHz ISM band and 2.4 GHz band transceivers. The sub-GHz section is designed to the operate in the European ETSI 169.4-169.475 MHz band with an external whip antenna, the 2.4 GHz section is designed to operate at the 2400-2483.5 MHz band with the on-board printed antenna. The matching networks are optimized to 19.5 dBm output power
최종 제품의 경우
-
Embedded System TypeSoC
-
Family NameEFR32
-
Core ProcessorARM Cortex-M4
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
EFR32FG1P133F256GM48-C0 | Silicon Labs | Application Processors and SOCs | SOC EFR32 ARM Cortex M4 48-Pin QFN EP Tray | 구매 | |
|
|
EFR32FG1P133F256GM48-C0R | Silicon Labs | Application Processors and SOCs | SOC EFR32 ARM Cortex M4 48-Pin QFN EP T/R | 구매 | |