BQ24741EVM, Evaluation Module for BQ24741 multi-cell Synchronous Notebook Charger
Texas Instruments이 부품 BQ24741RHD 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Laptop
- Netbook
- Notebook
Description
- BQ24741EVM, Evaluation Module is a complete charger module for evaluating a multi-cell synchronous notebook charge and path selection solution using the bq24741 devices. It is designed to deliver up to 6A of charge current to Li-ion or Li-polymer applications. The charge current is programmable by external voltage input. The bq24741 has a highly integrated battery charge controller designed to work with external host commands
최종 제품의 경우
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage18 to 22 V
-
Output Voltage6 to 20 V
-
Number of Battery Cells2 to 4
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BQ24741RHDT | Texas Instruments | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 10000mA 8V to 18.048V 28-Pin VQFN EP T/R | 구매 | |
|
|
BQ24741RHDR | Texas Instruments | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 10000mA 8V to 18.048V 28-Pin VQFN EP T/R | 구매 | |