BQ24167EVM-720, Evaluation Board using BQ24167 single cell Li-Ion battery charger and system power path management
Texas Instruments이 부품 BQ24167YFF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Netbook
- Portable
- Portable Media Player
Description
- BQ24167EVM-720, Evaluation Board using bq24167 synchronous PWM controller, power MOSFETs, input current sensing, high-accuracy current and voltage regulation, charge termination and power path management into a chip scale package. With a high-efficiency, fully integrated, NMOS-NMOS, synchronous buck charger with 1.5-MHz frequency and integrated power FETs for up to 2.5-A charge rate
최종 제품의 경우
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage4.2 to 10 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BQ24167YFFR | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2500mA 4.2V 49-Pin DSBGA T/R | 구매 | |
|
|
BQ24167YFFT | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2500mA 4.2V 49-Pin DSBGA T/R | 구매 | |