BOOSTXL-SENSHUB, Sensor Hub BoosterPack Kit based on Tiva C Series TM4C123G LaunchPad along with of MCU LaunchPads
Texas Instruments이 부품 TMP006AIYZFT 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Laptop
- Measurement Instruments
- Motor Control and Driver System
- Notebook
- Processor Power Management
- Servers
Description
- BOOSTXL-SENSHUB, Sensor Hub BoosterPack Kit is an add-on board designed to fit the Tiva C Series TM4C123G LaunchPad along with of MCU LaunchPads. The Sensor Hub BoosterPack is a Tiva platform for evaluating the use of ARM Cortex-M4-based TM4C devices in sensor fusion applications, demonstrating the mathematical and algorithm computation features of the M4 architecture
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS75118QPWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 20-Pin HTSSOP EP T/R | 구매 | |
|
|
TPS75118QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 20-Pin HTSSOP EP Tube | 구매 | |