BD9060HFP-C 1Ch Step-Down Switching Regulator Application Circuit for Load Response
ROHM Semiconductor이 부품 BD9060HFP-CTR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Environmental
Description
- Application circuit for the BD9060HFP-C 1Ch Step-Down Switching Regulator for Load Response. The characteristics that can be confirmed by the simulation using the SPICE model of the regulator IC BD9060HFP-C will be described
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage13.2 V
-
Output Voltage5 V
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BD9060HFP-CTR | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 35V Synchronous Step Down Single-Out 0.8V to 35V 2A 8-Pin(7+Tab) HRP T/R Automotive AEC-Q100 | 구매 | |