AT91SAM9RL-EK, Evaluation Kit designed for applications based on the SAM9R64/SAM9RL64 ARM9 MCUs
Microchip Technology이 부품 AT91SAM9RL64-CU 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Building Automation
- Computers and Peripherals
- Displays
- Home Entertainment
- Human Machine Interface (HMI)
- Industrial
- Industrial Automation HMI
- Remote Control
- Security
- Smart Energy
Description
- AT91SAM9RL-EK, Evaluation Kit enables the evaluation of and code development for applications running on an AT91SAM9RL device. It significantly reduces design cycle time, increasing confidence in a right-first-time system solution. This kit lets designers quickly evaluate and develop code for applications running on the SAM9R64 and SAM9RL64 microcontrollers
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSAM9R
-
Core ProcessorARM9
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS60500DGS | Texas Instruments | Charge Pump | Charge Pump STPDN 0.8V to 3.3V 250mA 10-Pin VSSOP Tube | 구매 | |
|
|
LT1963AEQ-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK Tube | 구매 | |
|
|
ADM3202ARNZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 구매 | |