AS5050-DB-1.0, Demo Board based on AS5050 Magnetic Rotary Encoder
ams OSRAM이 부품 AS5050 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive Applications
- Industrial Applications
Description
- AS5050-DB-1.0, Demo Board for the AS5050 is a single-chip magnetic rotary encoder with low voltage and low power features. It includes 4 integrated Hall elements, a high resolution ADC and a smart power management controller. The angle position, alarm bits and magnetic field information are transmitted over a standard 3-wire or 4-wire SPI interface to the host processor
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
32128A FC BW-3 | Displaytech | STN Graphics Modules | Liquid Crystal Display 3.15VDC 28-Pin | 구매 | |
|
|
AS5050A-BQFM | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 3.6V Digital Output 16-Pin QFN EP T/R | 구매 | |
|
|
AS5050A-BQFM | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 3.6V Digital Output 16-Pin QFN EP T/R | 구매 | |
|
|
AS5050A-BQFT | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 3.6V Digital Output 16-Pin QFN EP T/R | 구매 | |
|
|
AS5050A-BQFT | ams OSRAM | Angular and Linear Position Sensors | Rotary Position Sensor 3.6V Digital Output 16-Pin QFN EP T/R | 구매 | |