ARWSCBRD-XRS7004E, SpeedChip XRS7000E Reference Board based on ARWSC-XRS7004E Ethernet Switch supporting HSR & PRP
Arrow SpeedChips이 부품 ARWSC-XRS7004E 을 사용하는 참조 설계
이미지
1 / 20
연관된 문서
최종 제품의 경우
- Industrial Automation HMI
- Military Communication
- Motion Control
- Smart Grid
Description
- ARWSCBRD-XRS7004E, SpeedChip XRS7000E Reference Board for the XRS7003 and XRS7004 are HSR and PRP (IEC 62439-3 Clause 5 & 4) enabled single-chip giga-bit Ethernet switches. XRS7003 can be employed in HSR and PRP End-nodes and XRS7004 in both End-Nodes and HSR and PRP Red-Boxes. A Quad-Box can be built using two XRS7004 devices
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PCAL9555AHF,128 | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R | 구매 | |
|
|
ASEMB-50.000MHZ-LY-T | Abracon | MEMS Oscillators | Oscillator MEMS 50MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R | 구매 | |
|
|
ASEMB-50.000MHZ-LY-40-T | Abracon | MEMS Oscillators | Oscillator MEMS 50MHz ±10ppm (Stability) 40pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R | 구매 | |
|
|
ASEMB-50.000MHZ-LC-T | Abracon | MEMS Oscillators | Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R | 구매 | |
|
|
CDCLVC1104PW | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube | 구매 | |
|
|
ASEMB-50.000MHZ-XY-T | Abracon | MEMS Oscillators | Oscillator MEMS 50MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R | 구매 | |
|
|
CDCLVC1104PWR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R | 구매 | |
|
|
DP83848CVV | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray | 구매 | |
|
|
ARWSC-XRS7004E.*13066556 | Arrow SpeedChips | Ethernet Switches | Ethernet Switch 4-Port 1000Mbps 144-Pin EQFP EP | 구매 | |
|
|
ARWSC-XRS7004E | Arrow SpeedChips | Ethernet Switches | Ethernet Switch 4-Port 1000Mbps 144-Pin EQFP EP | 구매 | |