Application Circuit Using AD5541A Precision, 16-Bit, Voltage Level Setting with Less than 5mW Total Power Dissipation
Analog Devices이 부품 AD5541AA 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Communications Infrastructure
- Data Acquisition System
- Industrial Control
- Military and Aerospace
- Portable Medical Instrumentation
Description
- Application Circuit Using AD5541A Precision, 16-Bit, Voltage Level Setting with Less than 5mW Total Power Dissipation. The Circuit provides a low power, small footprint solution for precision 16-bit digital-to-analog conversion using the AD5541A voltage output DAC with the ADR421BRZ voltage reference and the 20 uA AD8657 as the voltage reference buffer
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels1CH
피쳐링 부품 (14)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADR421BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
ADR421ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R | 구매 | |
|
|
ADR421ARMZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin MSOP Tube | 구매 | |
|
|
ADR421BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
|
AD8657ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R | 구매 | |
|
|
AD8657ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADR421ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
ADR421ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
|
AD8657ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R | 구매 | |
|
|
AD8657ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube | 구매 | |
|
|
AD8657ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin LFCSP EP T/R | 구매 | |
|
|
AD5541AACPZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 10-Pin LFCSP EP T/R | 구매 | |