Application Circuit for Sensorless Brushless DC Motor Control with Z8 Encore MC Microcontrollers
Littelfuse이 부품 Z8FMC16 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial Automation HMI
- Medical and Healthcare
- Motor Control and Driver System
- White Goods
Description
- Application Circuit discusses the closed loop control of a 3-Phase Brushless Direct Current (BLDC) motor using the Z8 Encore MC family of MCUs. The Z8 Encore MC product family is designed specifically for motor control applications, featuring an on-chip integrated array of application specific analog and digital modules
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61041DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 5-Pin SOT-23 T/R | 구매 | |
|
|
TPS61041DRVTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 6-Pin WSON EP T/R | 구매 | |
|
|
IR2101STRPBF | Infineon Technologies AG | Gate and Power Drivers | Driver 600V 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
|
TPS61041DRVRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 6-Pin WSON EP T/R | 구매 | |
|
|
TPS61041DRVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 6-Pin WSON EP T/R | 구매 | |
|
|
TPS61041DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 6-Pin WSON EP T/R | 구매 | |
|
|
Z8FMC16100AKEG | Zilog | Microcontrollers - MCUs | MCU 8-bit eZ8 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP | 구매 | |
|
|
Z8FMC16100AKEG | Zilog | Microcontrollers - MCUs | MCU 8-bit eZ8 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP | 구매 | |
|
|
Z8FMC16100AKSG | Zilog | Microcontrollers - MCUs | MCU 8-bit eZ8 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP | 구매 | |
|
|
Z8FMC16100AKSG | Zilog | Microcontrollers - MCUs | MCU 8-bit eZ8 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP | 구매 | |