AND8185/D, 300 W Wide Mains, PFC Stage Reference Design Driven by the NCP1653
onsemi이 부품 NCP1653 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Desktop PC Power Supply
- High-Definition TV
- LCD Monitor
- White Goods
Description
- AND8185/D, 300 W Wide Mains, PFC Stage Reference Design Driven by the NCP1653. The NCP1653 is a Power Factor Controller to efficiently drive Continuous Conduction Mode (CCM) step-up pre-converters
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage385 V
-
Output Current0.83 A
-
Output Power300 W
-
Efficiency95 %
-
TopologyBoost- PFC
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
B82725J2402N020 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 6.8mH 10kHz 4A 0.075Ohm DCR Thru-Hole Box | 구매 | |
|
|
B82725J2402N20 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 6.8mH 10kHz 4A 0.075Ohm DCR Thru-Hole Box | 구매 | |