AND8135/D, Evaluation Board for Efficient High Power Flash Light
onsemi이 부품 NCP5007 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Flashlight
Description
- AND8135/D, Evaluation Board for Efficient High Power Flash Light. Although the xenon lamps dominate the standard camera market, they are not applicable in the portable phone. As a matter of fact, the large reservoir capacitor and high voltage associated with the xenon flash make such a concept not suitable for the cellular phone equipments
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SNJ54HC132W | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin CFPAK Tube | 구매 | |
| M54HC123K | STMicroelectronics | Monostable Multivibrators | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin FPC | 구매 | ||
|
|
SNJ54HC132FK | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 20-Pin CLLCC Tube | 구매 | |
| M54HC123D | STMicroelectronics | Monostable Multivibrators | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin DILC | 구매 | ||
|
|
NL27WZ32USG | onsemi | Logic Gates | OR Gate 2-Element 2-IN CMOS 8-Pin US T/R | 구매 | |
|
|
SNJ54HC132J | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube | 구매 | |
|
|
NL27WZ14DFT2G | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-88 T/R | 구매 | |