Analysis of a Digitally Controlled Wien-Bridge Oscillator
Analog Devices이 부품 MAX4166 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Cellular Phone
- Computers and Peripherals
- Desktop Computer/Server
- Electrocardiograph Battery Powered
- Hands-Free Car
- Industrial Process Measurement and Control
- Industrial Programmable Logic Controllers (PLCs)
- Metering
- Motor Control and Driver System
- Notebook
- Portable
- Set-Top Box
- Sound Card
- Wireless Base Station
Description
- Standard Digitally Controlled Wein-Bridge Oscillator Circuit Based MAX4166 OP-Amp.R1 and C1 produce a positive phase-shifted current with respect to the output voltage
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX4166ESA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin SOIC N Tube | 구매 | |
|
|
MAX4166ESA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin SOIC N Tube | 구매 | |
|
|
MAX4166ELA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin UDFN T/R | 구매 | |
|
|
MAX4166ELA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O ±3.25V/6.5V 8-Pin UDFN T/R | 구매 | |