AN_355, FT232H MPSSE Example-I2C Master with Visual Basic
Future Technology Devices International Limited이 부품 FT232H 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Metering
- Safety System
- USB Interfaces
- USB Power Devices
Description
- AN_355, FT232H MPSSE Example-I2C Master with Visual Basic. The USB power meter defined in this reference section utilizes the USB 2.0 Hi-Speed FT232H device to act as a USB to I2C bridge to current and voltage sensing devices
최종 제품의 경우
-
Interface StandardsUSB 2.0
-
USB Speed12|480 Mbps
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
93LC56/P | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
|
FT232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB Interface Device USB 2.0 3.3V T/R 48-Pin QFN EP | 구매 | |
|
|
FT232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB Interface Device USB 2.0 3.3V T/R 48-Pin LQFP | 구매 | |
|
|
FT232HL-TRAY | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB Interface Device USB 2.0 3.3V Tray 48-Pin LQFP | 구매 | |
|
|
FT232HQ-TRAY | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB Interface Device USB 2.0 3.3V Tray 48-Pin QFN EP | 구매 | |