AN2400: Audio Player Board based on ST7Lite MCU
STMicroelectronics이 부품 ST7FLITES2Y0B6 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- MP3 Player
- Portable Media Player
Description
- AN2400: Audio Player Board based on ST7Lite MCU. This application demonstrates how to add audio playback to any application using a general-purpose ST7 microcontroller. To demonstrate this feature, an evaluation board, source code in C, schematics and layout are available
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameST7
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
KF33BDT-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
|
KF33BD-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SO N T/R | 구매 | |
|
|
EVQ-P2K02Q | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R | 구매 | |