AN11996 - QN9083 with the DC-DC Converter
NXP Semiconductors이 부품 QN9083 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bluetooth
Description
- AN11996, Application note for the QN9080 is an ultra-low power, high-performance and highly-integrated Bluetooth v5.0 Low Energy (BLE) solution for Bluetooth Smart applications. It integrates a BLE radio, controller, protocol stack and profile software on a single chip, providing a flexible and easy-to-use BLE SoC solution. It also includes a high performance MCU (32-bit, ARM Cortex-M4F), on-chip memory and peripherals to develop a truly single-chip wireless MCU solution
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
QN9083CUKAZ | NXP Semiconductors | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC 16Mbps 47-Pin WLCSP | 구매 | |
|
|
QN9083CUKZ | NXP Semiconductors | Bluetooth | Bluetooth v5.0 (BLE) SMART SOC 16Mbps 47-Pin WLCSP T/R | 구매 | |