An LTC1876 Design Converts 3.3V to 2.5V at 15A and 1.8V at 15A
Analog Devices이 부품 LTC1876 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Laptop
- Notebook
- Personal Digital Assistant
Description
- Circuit shows a design that provides 2.5V/15A and 1.8V/15A from a 3.3V input. Because the LTC1876 provides a 5V bias for MOSFET gate drive, a very low RDS(ON) MOSFET Si4838 (2.4mW typical) can be used to achieve high efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.8|2.5 V
-
Output Current15@1.8V|15@2.5V A
-
Efficiency91 %
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1876EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 360kHz 36-Pin SSOP Tube | 구매 | |
|
|
LTC1876EG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 360kHz 36-Pin SSOP | 구매 | |
|
|
LTC1876EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 360kHz 36-Pin SSOP T/R | 구매 | |