AN-CIPOS-Reference Board-4, Reference Board for CIPOS IKCSxxF60F2x
Infineon Technologies AG이 부품 IKCS12F60F2C 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Air Extractor
- FAN Motor
- Washing Machine
Description
- AN-CIPOS-Reference Board-4, Reference Board is composed of the CIPOS IKCSxxF60F2x, its minimum peripheral components and single shunt resistor. It is designed for customers to evaluate the performance of CIPOS with simple connection of the control signals and power wires
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM393DMR2G | onsemi | Linear Comparators | Comparator Dual ±18V/36V 8-Pin Micro T/R | 구매 | |
|
|
LM393DR2G | onsemi | Linear Comparators | Comparator Dual ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
|
LM393EDR2G | onsemi | Linear Comparators | Comparator Dual ±18V/36V 8-Pin SOIC N T/R | 구매 | |