AN-14 3.3V DC to DC Single Output Power Supply for Battery Charger
Microchip Technology이 부품 MIC4575-3.3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Power Supplies
Description
- AN-14, 3.3V buck regulator using MIC4575-3.3 inexpensive standard components. The high efficiency (80%) and low form factor afforded by the use of a new TO-263 surface mount package makes this ideal for battery operated designs
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 24 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Efficiency80 %
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC4575-3.3WT | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 24V Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
|
MIC4575-3.3WU-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 24V Step Down Single-Out 3.3V 1A 6-Pin(5+Tab) TO-263 T/R | 구매 | |
|
|
MIC4575-3.3WU | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 24V Step Down Single-Out 3.3V 1A 6-Pin(5+Tab) TO-263 Tube | 구매 | |