AMC80EVM, Evaluation Board for AMC80EVM is a platform that has all the hardware and software required for complete evaluation of the AMC80
Texas Instruments이 부품 AMC80AIPWR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Communications and Telecom
- Industrial
- Portable Medical Instrumentation
- Servers
- Set-Top Box
- Storage Area Network
- Test Equipment
Description
- AMC80EVM, is a platform that has all the hardware and software required for complete evaluation of the AMC80. The AMC80 is a system monitoring and control circuit that includes a seven channel, 10 bit ADC, two programmable fan speed monitors and a two wire interface
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PCF8574ARGYRG4 | Texas Instruments | GPIO Expanders | I2C Interface 100kHz 6V 20-Pin VQFN EP T/R | 구매 | |
|
|
PCF8574ARGYR | Texas Instruments | GPIO Expanders | I2C Interface 100kHz 6V 20-Pin VQFN EP T/R | 구매 | |
|
|
AMC80AIPW | Texas Instruments | Fan Controllers | Serial Fan Controllers | 구매 | |
|
|
AMC80AIPWR | Texas Instruments | Fan Controllers | System Hardware Monitor with Two-Wire and SMBus Serial Interface | 구매 | |