AL8400EV1, Evaluation Board based on AL8400 Linear LED Driver
Diodes Incorporated이 부품 AL8400 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Illumination
- LED Converter
- Traffic Signs
Description
- AL8400EV1, Double Sided Evaluation Board for the AL8400 linear LED driver. The evaluation board is preset to drive 150mA through the LED string, the maximum number of which depends on their total forward voltage drop. The operating voltage is between 4 and 18 volts, depending on the LED string to be driven. Higher voltages for longer LED strings can be used by tapping off the board Vin from an intermediate point in the LED string
최종 제품의 경우
-
Input Voltage4 to 18 V
-
Output Current0.15 A
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AL8400SE-7 | Diodes Incorporated | LED Drivers | LED Driver 1500uA Supply Current 5-Pin SOT-353 T/R | 구매 | |