AKD4958EG-B, Evaluation Board for AK4958 24-bit Audio Codec
Asahi Kasei Microdevices Corporation이 부품 AK4958EG 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Audio Interfaces
Description
- AKD4958EG-B, Evaluation Board for the AK4958, 24-bit stereo CODEC with a microphone, speaker, video amplifiers and LDO. The AKD4958EG-B is controlled via USB port, allowing simple evaluation. It features a USB audio device therefore audio signals can be input through the USB port from a PC. The built-in digital audio interface realizes interfacing to digital audio systems via optical connector. for analog connections, the AKD4958EG-B has a Line output, Microphone input, and HeadPhone output terminals. In addition, it has a Flash Rom that enables a stand-alone operation
최종 제품의 경우
-
CODEC Resolution24 Bit
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 구매 | |
|
|
PCM2902E/2KG4 | Texas Instruments | Audio CODECs | General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP T/R | 구매 | |
|
|
PIC18F4550T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R | 구매 | |
|
|
PCM2902E/2KG4 | Texas Instruments | Audio CODECs | General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP T/R | 구매 | |
|
|
AK4118AEQ | Asahi Kasei Microdevices Corporation | Transceivers Misc | Transceiver 2TX 7RX 48-Pin LQFP | 구매 | |
|
|
PCM2902EG4 | Texas Instruments | Audio CODECs | General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP Tube | 구매 | |