AKD4612-A, Evaluation Board for AK4612 24-bit Audio Codec
Asahi Kasei Microdevices Corporation이 부품 AK4612 을 사용하는 참조 설계
이미지
1 / 13
최종 제품의 경우
- Audio Interfaces
Description
- AKD4612-A, Evaluation Board for AK4612 24-bits, one-chip CODEC that includes 6 channels of ADC and 8 channels of DAC. The AKD4612-A has the interface with the evaluation board of ADC and DAC of AKM's, so it is easy to evaluate A/D and D/A. and also, AKD4612-A, it has the digital audio interface, so it is available to achieve the interface with the equipments of digital audio systems, via RCA connectors
최종 제품의 경우
-
CODEC Resolution24 Bit
피쳐링 부품 (14)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
74AVC4T245DGVRE4 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TVSOP T/R | 구매 | |
|
|
74AC14MTCX | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W T/R | 구매 | |
|
|
NJM5532DD | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin PDIP | 구매 | |
|
|
74AC14SC | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube | 구매 | |
|
|
NJM5532M | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin DMP | 구매 | |
|
|
74AVC4T245QRGYRQ1 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin VQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
74AVC4T245DGVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TVSOP T/R | 구매 | |
|
|
74AVC8T245DGVRE4 | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TVSOP T/R | 구매 | |
|
|
74AVC8T245DGVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TVSOP T/R | 구매 | |
|
|
NJM5532M-TE1 | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin DMP T/R | 구매 | |
|
|
74AVC4T245RSVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin UQFN T/R | 구매 | |
|
|
74AVC4T245RGYRG4 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin VQFN EP T/R | 구매 | |