AKD4556-B, Evaluation Board for AK4556 24-bit Audio Codec
Asahi Kasei Microdevices Corporation이 부품 AK4556VT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Audio Interfaces
Description
- AKD4556-B, Evaluation Board for AK4556, 24-Bit A/D and D/A Converter. The AKD4556-B can evaluate A/D converter and D/A converter separately in addition to loopback mode (A/D - D/A). The AKD4556-B also has the digital audio interface and can achieve the interface with digital audio systems via opt-connector
피쳐링 부품 (17)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 구매 | |
|
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 구매 | |
|
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 구매 | |
|
|
LT1117CM-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) DDPAK | 구매 | |
|
|
74HC14BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 구매 | |
|
|
74HC14T14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | 구매 | |
|
|
74HC14D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO | 구매 | |
|
|
74HC14BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R | 구매 | |
|
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 구매 | |
|
|
74HC14D/S256,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 구매 | |
|
|
74HC14PW-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
|
74HC14D(BJ) | Toshiba | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |