AKD4387-SB, Evaluation Board for AK4387 192kHz Sampling 24Bit DAC
Asahi Kasei Microdevices Corporation이 부품 AK4113VF 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Audio Interfaces
Description
- AKD4387-SB, Evaluation Board for AK4387, which is 192kHz sampling 24Bit DAC. The AKD4387-SB includes a LPF which can add differential analog outputs from the AK4387 and also has a digital interface. Therefore, it is easy to evaluate the AK4387
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NJM4580M | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual GP ±18V 8-Pin DMP | 구매 | |
|
|
NJM78M05FA | Nisshinbo Micro Devices Inc | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220F | 구매 | |