AKD4385, Evaluation Board for AK4385 24bit, 192kHz D/A Converter for DVD and AC-3 Amp
Asahi Kasei Microdevices Corporation이 부품 AK4385ET 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- DVD Recorder
Description
- AKD4385, Evaluation Board for the AK4385, 24bit, 192kHz D/A converter for DVD and AC-3 amp. The AKD4385 has the interface with wave generator using ROM data and with A/D converter evaluation boards. Therefore, it is easy to evaluate the AK4385. The AKD4385 also has the digital audio interface and can achieve the interface with digital audio systems via opt-connector or BNC connector
피쳐링 부품 (13)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NJM5532DD | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin PDIP | 구매 | |
|
|
LP2950ACDT-3.3RG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
|
NJM5532M-TE1 | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin DMP T/R | 구매 | |
|
|
LP2950ACZ-3.0RAG | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
|
LP2950ACDT-5RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
|
LP2950ACDT-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube | 구매 | |
|
|
LP2950ACZ-3.3RAG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
|
NJM78M05FA | Nisshinbo Micro Devices Inc | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220F | 구매 | |
|
|
LP2950ACZ-5.0RAG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
|
LP2950ACZ-5.0G | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 구매 | |
|
|
LP2950ACZ-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 Bag | 구매 | |
|
|
LP2950ACZ-3.0G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bag | 구매 | |