ADXL203EB, Evaluation Board for the ADXL203 2-Axis, Low-Noise, Temperature-Stable Accelerometer
Analog Devices이 부품 ADXL203 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Aerial Vehicles
- Electronic Stability Control
- Intruder Alarm Motion Detector
- Navigation System
Description
- ADXL203EB, Breakout Board that allows quick evaluation of the performance of the ADXL203 accelerometer. The ADXL203 is a 2-axis, low-noise, temperature-stable accelerometer. The small size (1 x 1) of the ADXL203 makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADXL203CE-REEL | Analog Devices | Accelerometers | Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC T/R | 구매 | |
|
|
ADXL203CE | Analog Devices | Accelerometers | Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC Tube | 구매 | |