Advanced TCA Hot-Swap Controller Eases Power Distribution
Analog Devices이 부품 LTC4252A-1CMS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATCA Backplane
- Backplane Distributed Power
Description
- Advanced TCA Hot-Swap Controller Eases Power Distribution, the LTC4252As Accurate Current Limit is Set to Provide at least 5.5A Under All Conditions, a Comfortable Margin for 200W, Yet Trips off Just Under 7A to Preserve Fuse Integrity In the Presence of Nuisance Overloads
최종 제품의 경우
-
Input Voltage-43 to -72 V
-
Output Voltage-48 V
-
Output Current4 to 5 A
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4252A-1CMS#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative High Voltage 10-Pin MSOP Tube | 구매 | |
|
|
LTC4252A-1CMS#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative High Voltage 10-Pin MSOP T/R | 구매 | |
|
|
LTC4252A-1CMS#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative High Voltage 10-Pin MSOP T/R | 구매 | |