ADS7835EVM, MSOP8 Evaluation Module is an EVM that permits the testing of ADS7835, 12 bit MS0P8 devices
Texas Instruments이 부품 ADS7835 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AC Motor
- Data Acquisition System
Description
- ADS7835EVM, MSOP8 Evaluation Module is an EVM that permits the testing of ADS7835, 12 bit MS0P8 devices. for maximum flexibility the EVM is designed for easy interfacing to multiple analog sources. The modular EVM form factor allows for direct evaluation of the ADC's performance and operating characteristics
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels1CH
피쳐링 부품 (18)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OPA353NA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
|
OPA353NA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
|
SN74LVC1G125DBVT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 구매 | |
|
|
OPA353NA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
|
REF3025AIDBZT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R | 구매 | |
|
|
ADS7835E/250G4 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R | 구매 | |
|
|
ADS7835E/250 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R | 구매 | |
|
|
ADS7835E/250 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R | 구매 | |
|
|
ADS7835EB/250G4 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R | 구매 | |
|
|
ADS7835E/250-223029402 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R | 구매 | |
|
|
ADS7835EB/250 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R | 구매 | |
|
|
ADS7835E/2K5 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R | 구매 | |