ADS4122EVM, Evaluation Kit that allows designers to evaluate the performance of ADS4122 device, an extremely low power 12-bit 65 MSPS analog to digital converter
Texas Instruments이 부품 ADS4122IRG 을 사용하는 참조 설계
이미지
1 / 7
Description
- ADS4122EVM is a circuit board that allows designers to evaluate the performance of ADS4122 device, an extremely low power 12-bit 65 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS4122 under a variety of clock, input and supply conditions
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate65M SPS
-
Number of Channels1CH
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
THS4509RGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R | 구매 | |
|
|
TPS79618DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
|
TPS79618DCQG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 Tube | 구매 | |
|
|
TPS62590DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V 1A 6-Pin WSON EP T/R | 구매 | |
|
|
CDCE72010RGCTG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R | 구매 | |
|
|
CDCE72010RGCT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R | 구매 | |
|
|
ADS4122IRGZR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 65Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R | 구매 | |
|
|
ADS4122IRGZT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 65Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R | 구매 | |