ADRF6601-EVALZ, Evaluation Board based on ADRF6601 300 to 2500 MHz Rx Up/Down Conv Mixer
Analog Devices이 부품 ADRF6601 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Cell Basestation
Description
- ADRF6601-EVALZ, Evaluation Board is a fully populated, 4-layer, Rogers 4350-based for the ADRF6601, is a high dynamic range active mixer with integrated PLL and VCO. A 5 V/300 mA power supply is required and should be connected to the test points labeled VCC and GND (red and black). The PLL reference should be connected to the SMA connector labeled REF_IN, the RF input to the SMA labeled RF_IN and the IF output to the SMA labeled OUT. The evaluation board can be programmed through the USB port of a PC running Windows XP or Vista with Microsoft .NET Framework 3.5 installed
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |