ADP5350CP-EVALZ, Evaluation Board for Evaluating the ADP5350 Battery Management PMIC with Inductive Boost LED and Three LDO Regulators
Analog Devices이 부품 ADP5350 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Battery Powered Systems
- Portable Consumer Electronics
- Portable Instrumentation
- Portable Medical Devices
- Wearable Electronics
Description
- ADP5350CP-EVALZ, Evaluation Board for ADP5350, which combines one high performance buck regulator for single Li-ion/Li-ion polymer battery charging, a fuel gauge, a highly programmable boost regulator for LED backlight illumination, one ultralow quiescent current low dropout (LDO) regulator, and two general-purpose LDO regulators. The ADP5350CP-EVALZ evaluation board supports an external USB dongle connection and the GUI software allows the user to evaluate the comprehensive functionalities provided by the I2C interface
최종 제품의 경우
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage4 to 5.38 V
-
Number of Battery Cells1
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP5350ACBZ-1-R7 | Analog Devices | PMIC Solutions | Battery Powered Applications to 32-Pin WLCSP T/R | 구매 | |
|
|
ADP5350ACBZ-1 | Analog Devices | PMIC Solutions | Battery Powered Applications to 32-Pin WLCSP T/R | 구매 | |
|
|
ADP5350ACPZ-1-R7 | Analog Devices | PMIC Solutions | Battery Powered Applications to 32-Pin LFCSP EP T/R | 구매 | |