ADP5050-EVALZ, Evaluation Board for ADP5050 5-Ch Power Management Unit (PMU)
Analog Devices이 부품 ADP5050ACPZ-R7 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Cell Basestation
- FPGA Solutions
- Medical Appliances
- Surveillance and Security System
Description
- ADP5050-EVALZ, Evaluation Board for the ADP5050 four high performance buck regulators and one 200 mA LDO in a 48-lead LFCSP package to meet the demanding performance and board space requirements. The ADP5050 evaluation board can connect to high input voltages, up to 15V directly without any preregulators
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1.2|1.8|2.5|3.3|5 V
-
Output Current0.2@2.5V|1.2@1.8V|1.2@5V|4@1.2V|4@3.3V A
-
Efficiency92 %
-
TopologyBuck|LDO
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP5050ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 4.5V to 15V 48-Pin LFCSP EP T/R | 구매 | |
|
|
ADP5050 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 4.5V to 15V 48-Pin LFCSP EP T/R | 구매 | |