ADP2370CPZ-REDYKIT, RedyKit (ADP2370CP-1.8-EVALZ) for the ADP2370 1.8 VOUT Buck Regulator
Analog Devices이 부품 ADP2370 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- ADP2370CPZ-REDYKIT, RedyKit allows simplified prototyping and evaluation and is available with 1.8V buck evaluation board. This allows the user to evaluate the voltage options with one easy-to-order kit. All surface-mount ADP2370 parts are sorted and stored in the kit with this part number and fixed output voltage clearly printed on each zip-top bag. The kit can be used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kit can be easily soldered onto one of the evaluation boards supplied with the kit
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage1.8 V
-
TopologyBuck
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2371ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.2V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP2371ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP2371ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.8V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP2371ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 3.3V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP2370ACPZ-R2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP2370ACPZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 2.5V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP2370ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.2V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP2370ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 3.3V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP2370ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.8V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP2370ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP2370ACPZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.5V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP2370ACPZ-5.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 5V 0.8A 8-Pin LFCSP EP T/R | 구매 |