ADP2107-1.8-EVALZ, Evaluation Board for Step-Down DC to DC Converter Solution, with fixed output voltage of 1.8 V
Analog Devices이 부품 ADP2107ACPZ-1.8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- Desktop PC
- Personal Digital Assistant
- Portable
- Set-Top Box
- Telecom Power Supply
- Video and Imaging
- Wired Networking
Description
- ADP2107-1.8-EVALZ, Evaluation Board for Step-Down DC to DC Converter Solution, with fixed output voltage of 1.8 V. The ADP2107 evaluation board is a complete step-down DC to DC converter solution using the ADP2107 step-down DC to DC converter. It provides a ±1% accurate (±3% over all conditions), regulated output voltage with load currents up to 2 A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.8 V
-
Output Current2 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP2107ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 2A 16-Pin LFCSP EP T/R | 구매 | |