ADP1851-EVALZ, Evaluation Board for ADP1851 high efficiency, Step-Down DC to DC Controller
Analog Devices이 부품 ADP1851ACPZ-R7 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Health System
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- Optical Networking
- Wireless Base Station
Description
- ADP1851-EVALZ, Evaluation Board for ADP1851 high efficiency, Step-Down DC to DC Controller. This describes the design, operation, and test results of the ADP1851-EVALZ. The input range for this evaluation board is 9 V to 15 V, and the regulated output voltage is 1.8 V with a maximum 25 A output current. The switching frequency (fSW) of 600 kHz is chosen to achieve a good balance between efficiency and the sizes of the power components
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 15 V
-
Output Voltage1.8 V
-
Output Current25 A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1851ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 16-Pin LFCSP EP T/R | 구매 |