ADP1829 Buck Converter reference design uses 8V to 16V for the input voltage
Analog Devices이 부품 ADP1829ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DDR Memory
- Medical Imaging
- Micro Power Cell Base Station
- Printers
- Set-Top Box
- Wired Networking
Description
- ADP1829 reference design uses 8V to 16V for the input voltage. The output voltages and currents are as follows, VOUT1 = 5V with a maximum output current of 3A, VOUT2 = 3.3V with a maximum output current of 3A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 16 V
-
Output Voltage3.3|5 V
-
Output Current3@3.3V|3@5V A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1829ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 720kHz 32-Pin LFCSP EP T/R | 구매 | |