ADP1048-600-EVALZ, Evaluation board uses ADP1048 in a typical AC/DC switching power supply with 600 Watt and Programmable Digital Filters
Analog Devices이 부품 ADP1047 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Industrial
- Medical and Healthcare
- Servers
- Telecom Infrastructure
Description
- ADP1048-600-EVALZ, Evaluation board uses ADP1048 in a typical AC/DC switching power supply in an interleaved boost power factor correction (PFC) topology. The circuit is designed to provide a rated load of 385V/600W from an AC input voltage source of 85 VRMS to 265 VRMS AC. The ADP1048 provides functions all the functions necessary for active PFC circuit plus accurate AC power metering. It achieves near-unity power factor, low distortion of the input current, the output voltage regulation, over current protection, AC line fault detection and protection, over temperature protection and power supply shut-down
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage385 V
-
Output Power600 W
-
Efficiency95 %
-
TopologyBoost- PFC
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP3634ARDZ-R7 | Analog Devices | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADP3303AR-2.7-REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 2.7V 0.2A 8-Pin SOIC N T/R | 구매 | |
|
|
ADP3634ARDZ | Analog Devices | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP Tube | 구매 | |
|
|
ADP1047ARQZ-R7 | Analog Devices | Power Factor Correction - PFC | Power Factor Correction Controller 400kHz 24-Pin QSOP T/R | 구매 | |