ADM00665, Evaluation Board based on MCP9600 Thermocouple IC
Microchip Technology이 부품 MCP9600-I/MX 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Temperature Sensing
Description
- ADM00665, Evaluation Board is used to digitize the MCP9600 Thermocouple EMF voltage to degree Celsius with +/-1C accuracy. Users can easily evaluate the all device features using a Type K thermocouple. The device also supports Types J, T, N, E, B, S and R. Each of these types are evaluated by replacing the Type K Thermocouple connector with the corresponding connectors (not included). In addition, evaluation board connects to PC via USB interface. Temperature can be data-logged using Thermal Management Software Graphical User Interface (GUI)
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC18F2520T-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin SOIC W T/R | 구매 | |