ADM00658, DB2 Demo Board for the HV7351 Ultrasound Tx Beam former
Microchip Technology이 부품 HV7351K6-G 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Medical Imaging
- Ultrasound Imaging
Description
- ADM00658, HV7351 Demo Board DB2 demonstrates the HV7351, is an 8-channel programmable high-voltage ultrasound-transmit beam former. Each channel is capable of swinging up to +/-70V with an active discharge back to 0V. The outputs can source and sink up to 3A to achieve fast output rise time and fall times. There are two complex programmable logic devices (CPLDs) and one serial EEPROM on the HV7351 demo board to provide multiple demo waveform patterns. The output waveforms can be directly displayed using an oscilloscope, by connecting the oscilloscope probe to the test points TX1 - TX8 on the demo board
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
HV7351K6-G | Microchip Technology | Transceivers Misc | Transmitter 1TX 80-Pin QFN EP Tray | 구매 | |