ADM00499, Evaluation Board Using MCP3912 ADC for 16-Bit MCUs
Microchip Technology이 부품 MCP3912A1 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Automotive Applications
- Energy Meter
- Patient Monitoring
- Portable Instrumentation
Description
- ADM00499, ADC Evaluation Board system provides the opportunity to evaluate the performance of the MCP3912 four-channel Analog Front End (AFE). It also provides a development platform for 16-bit microcontroller-based applications, using the existing 100-pin PIC microcontroller Plug-in Module systems that are compatible with Explorer 16 Evaluation Board (DM240001) and other high pin count PIC-based demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the Energy Management Utility software for data exchange and ADC setup
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate57K SPS
-
Number of Channels4CH
피쳐링 부품 (13)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM1117MPX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
ABLS-7.3728MHZ-B4-T | Abracon | Crystals | Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
|
MCP2200-I/SS | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube | 구매 | |
|
|
23LC1024T-I/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin TSSOP T/R | 구매 | |
|
|
ABLS-10.000MHZ-B4-T | Abracon | Crystals | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
|
MCP1825S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100 | 구매 | |
|
|
MCP1754ST-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
LM1117MPX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
TXS0102DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
|
MCP3912A1-E/SS | Microchip Technology | Analog Front End - AFE | AFE General Purpose 4 ADC 24bit 3.3V Medical 28-Pin SSOP Tube | 구매 | |
|
|
MCP3912A1T-E/MQ | Microchip Technology | Analog Front End - AFE | AFE General Purpose 4 ADC 24bit 3.3V Medical 28-Pin QFN EP T/R | 구매 | |
|
|
MCP3912A1-E/MQ | Microchip Technology | Analog Front End - AFE | AFE General Purpose 4 ADC 24bit 3.3V Medical 28-Pin QFN EP Tube | 구매 | |