ADL5391-EVALZ, Evaluation Board based on ADL5391 2.0 GHz Analog Multiplier
Analog Devices이 부품 ADL5391 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Ultra Wide-Band
Description
- ADL5391-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based, designed to allow easy evaluation of all features of the ADL5391. Signal inputs and signal output SMA connections with single ended setups are featured. There is an option of full differential signaling on all signal inputs and output at card edge. Access to the +5 V/135 mA supply is achieved with clip leads to the VPOS and COMM test points, it has a range from +4.5 to +5.5 V
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADL5391ACPZ-R7 | Analog Devices | Analog Dividers and Multipliers | Analog Multiplier 2Bit 2GHz 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADL5391ACPZ-R2 | Analog Devices | Analog Dividers and Multipliers | Analog Multiplier 2Bit 2GHz 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADL5391ACPZWP | Analog Devices | Analog Dividers and Multipliers | Analog Multiplier 2Bit 2GHz 16-Pin LFCSP EP Tray | 구매 | |