ADL5350-EVALZ, Evaluation Board based on ADL5350 Up/Down Conv Mixer
Analog Devices이 부품 ADL5350 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cell Basestation
- Point to Point Radio
- RF Equipments
Description
- ADL5350-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5350. The board has two halves: a low band board designated as Board A for 850 MHz down-converting evaluation and a high band board designated as Board B for 1950 MHz down-converting evaluation. Each half of the board requires a 3 V/19 mA power supply for normal operation. The 3V power supply should be connected to the clip leads VPOS-A, VPOS-B, GND-A and GND-B. All signal ports are populated with edge-mounted SMA connectors. RF-A, RF-B, LO-A, and LO-B are RF and LO input ports of each half. IF-A and IF-B are the output ports of each half
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADL5350ACPZ-WP | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 2.05GHz 8-Pin LFCSP EP Tray | 구매 | |
|
|
ADL5350ACPZ-R2 | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 975MHz/2.05GHz 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADL5350ACPZ-R7 | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3V 975MHz/2.05GHz 8-Pin LFCSP EP T/R | 구매 | |