ADIS16203/PCBZ, iSensor Evaluation Board based on ADIS16203 Accelerometer Inclinometer/Accelerometer
Analog Devices이 부품 ADIS16203CCCZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Alarm System
- Motion Detector
- Security System
- Vibration Monitoring System
Description
- ADIS16203/PCBZ, Evaluation Board that provides a convenient access to the ADIS16203 family of products, using a standard 2 mm, 2 × 6, connector interface. These connectors can be accessed using a variety of cable options, including standard 1 mm ribbon cables. The ADIS16203/PCB is designed to be evaluated in an existing digital platform (such as MCU, DSP, FPGA, PLD) or as part of the ADISEVAL system. Four mounting holes (sized for 2-56 or 2 mm screws) have been provided to secure the board during evaluation
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADIS16203CCCZ | Analog Devices | Specialized Sensors | Inclinometer Digital Output 3.3V 16-Pin LGA | 구매 | |