ADC14V155KDRB, Evaluation Board using ADC14V155, 14-bit, 155 MSPS Analog to Digital Converter with LVDS outputs
Texas Instruments이 부품 ADC14V155CISQ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Analog Receiver
- Audio Amplifier
- Communications and Telecom
- Measurement Instruments
- Radar System
- Test Equipment
- Wireless Base Station
Description
- ADC14V155KDRB, Evaluation Board is designed to support the ADC14V155, 14-bit, 155 Mega Sample Per Second (MSPS) Analog to Digital Converter with LVDS Outputs. The evaluation board can be used in either of two modes. In the Manual mode, suitable test equipment can be used with the board to evaluate the ADC14V155 performance. In the Computer mode, evaluation is simplified by connecting the board to the Wave Vision 5.0 Data Capture Board
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate155M SPS
-
Number of Channels1CH
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
LP2989AIM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | 구매 | |
|
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
LP2989AIM-1.8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | 구매 | |
|
|
LP2989AIM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | 구매 | |
|
|
ADC14V155CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 155Msps 14-bit Parallel 48-Pin WQFN EP T/R | 구매 | |
|
|
ADC14V155CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 155Msps 14-bit Parallel 48-Pin WQFN EP T/R | 구매 | |