ADC12C105EB/NOPB, Evaluation Board for ADC12C105 Single, 12-Bit, 105 Msps Analog-to-Digital Converter
Texas Instruments이 부품 ADC12C105CISQ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Analog Receiver
- Desktop Computer/Server
- Laptop
- Measurement Instruments
- Portable Medical Instrumentation
- Test Equipment
- Wireless Base Station
Description
- ADC12C105EB/NOPB, Evaluation Board is designed to ease evaluation and design-in of the Texas Instrument ADC12C105, 12-bit Analog-to-Digital Converter, which can operate at speeds up to 105 Msps. The evaluation board can be used in either of two modes. In the Manual mode suitable test equipment, such as a logic analyzer, can be used with the board to evaluate the ADC12C105's performance
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate105M SPS
-
Number of Channels1CH
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADC12C105CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R | 구매 | |
|
|
ADC12C105CISQE/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R | 구매 | |
|
|
ADC12C105CISQE/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R | 구매 | |
|
|
ADC12C105CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R | 구매 | |
|
|
ADC12C105CISQ | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R | 구매 | |
|
|
ADC12C105CISQE | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R | 구매 | |