ADC11C170HFEB, Evaluation Board using ADC11C170, 11-bit, 170 MSPS Analog to Digital Converter
Texas Instruments이 부품 ADC11C170CISQ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Analog Receiver
- Audio Amplifier
- Communications and Telecom
- Measurement Instruments
- Radar System
- Test Equipment
- Wireless Base Station
Description
- ADC11C170HFEB, Evaluation Board is designed to support the ADC11C170 11-bit, 170 Mega Sample Per Second (MSPS) Analog to Digital Converter. The ADC11C170HFEB (high frequency version) for input frequencies greater than 150 MHz
최종 제품의 경우
-
ADC Resolution11 Bit
-
ADC Sampling Rate170M SPS
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
LC4032V-25TN48C | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | CPLD ispMACH® 4000V Family 32 Macro Cells 125MHz 3.3V 48-Pin TQFP Tray | 구매 | |
|
|
LP2989AIM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | 구매 | |
|
|
LP2989AIM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | 구매 | |
|
|
LP2989AIM-1.8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | 구매 | |