ADC10D1000RB, Evaluation Board for ADC10D1000 Low Power, 10-Bit, 1 GSPS, Dual Analog-to-Digital Converter
Texas Instruments이 부품 ADC10D1000CIUT 을 사용하는 참조 설계
이미지
1 / 12
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Data Acquisition System
- Oscilloscope
- WiMAX/Wireless Broadband
Description
- ADC10D1000RB, Evaluation Board for ADC10D1000 Low Power, 10-Bit,1 GSPS, Dual Analog-to-Digital Converter. The ADC10D1000 is the latest advance in Ultra High-Speed ADC family. This low-power, high-performance CMOS analog-to-digital converter digitizes signals at 10-bit resolution for dual channels. The ADC10D1000 builds upon the features, architecture and functionality of the 8-bit GHz family of ADCs. An expanded feature set includes AutoSync for multi-chip synchronization, 15-bit programmable gain and 12-bit plus sign programmable offset adjustment for each channel
최종 제품의 경우
-
ADC Resolution10 Bit
-
ADC Sampling Rate1G SPS
-
Number of Channels2CH
피쳐링 부품 (24)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3724IM5-3.08/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Open Drain 5-Pin SOT-23 T/R | 구매 | |
|
|
SM7744HV-66.0M-T1K | Pletronics | SMD Crystal Oscillators | Oscillator XO 66MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD T/R | 구매 | |
|
|
LM25576MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Step Down Single-Out 1.225V to 40V 3A 20-Pin HTSSOP EP T/R | 구매 | |
|
|
LP38853SX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R | 구매 | |
|
|
SM7744HV-66.0M | Pletronics | SMD Crystal Oscillators | Oscillator XO 66MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD | 구매 | |
|
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 구매 | |
|
|
SM7744HV-66.66M | Pletronics | SMD Crystal Oscillators | Oscillator XO 66.66MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD | 구매 | |
|
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 구매 | |
|
|
LM3880MF-1AB/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R | 구매 | |
|
|
LM20242MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 2A 20-Pin HTSSOP EP Tube | 구매 | |
|
|
LM25576MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Step Down Single-Out 1.225V to 40V 3A 20-Pin HTSSOP EP T/R | 구매 | |
|
|
LM3880MF-1AB/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R | 구매 | |